+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | push-button | |
Switch standard | 16mm | |
Stable positions number | 1 | |
Actuator colour | colourless | |
IP rating | IP67 | |
Manufacturer series | 92 | |
Number of positions | 2 | |
Mounting hole dimensions | Ø16.2mm | |
Face dimensions | 18.8x18.8mm | |
Button shape | flat, square | |
Related items | 92-851.342, 92-960.0 |