+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch accessories | actuator lens | |
Switch standard | 16mm | |
Application - series/manufacturer | 92 | |
Colour | colourless | |
Material | plastic | |
Face dimensions | 13.2x13.2mm |