+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9204750000

Pliers: cutting; side; 125mm; L: 125mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9204750000
TME Symbol:
9204750000

Specification

Manufacturer
WEIDMÜLLER
Type of pliers
cutting
Kind of pliers
side
Pliers length
125mm
Length
125mm
Gross weight98 g
See other products in this category: Cutting Pliers WEIDMÜLLER,
*
9204750000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.75 USDGross price for quantities from 1 pcs - 89.75 USD
Net price for quantities from 5 pcs - 79.77 USDGross price for quantities from 5 pcs - 79.77 USD
Net price for quantities from 10 pcs - 69.81 USDGross price for quantities from 10 pcs - 69.81 USD