+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M01803

Extension lead; H05VV-F; 3G1.5mm2; 50m; PVC; orange; Sockets no: 4


Manufacturer: ACAR

Manufacturer part number:
M01803
TME Symbol:
ACAR-M01803

Specification

Manufacturer
ACAR
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
50m
Wire insulation material
PVC
Insulation colour
orange
Number of sockets
4
Version
reel
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Connector variant
UNI-Schuko plug
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug angled
Gross weight6.0092 kg
Certificates
EAN code5901791900072
See other products in this category: Extension Power Cords ACAR,
*
M01803
1 in TME stock
Net price for quantities from 1 pcs - 76.38 USDGross price for quantities from 1 pcs - 76.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.