+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M01903

Extension lead; H05RR-F; 3G1.5mm2; 40m; rubber; black; reel; 16A


Manufacturer: ACAR

Manufacturer part number:
M01903
TME Symbol:
ACAR-M01903

Specification

Manufacturer
ACAR
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G1.5mm2
Cable length
40m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
4
Version
reel
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug angled
Gross weight5.8677 kg
Certificates
EAN code5901791900126
See other products in this category: Extension Power Cords ACAR,
*
M01903
0 in TME stock
Net price for quantities from 1 pcs - 100.77 USDGross price for quantities from 1 pcs - 100.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.