+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LANBERG | |
Type of transition | adapter | |
Version | USB 3.1 | |
Contact plating | nickel plated | |
Cable length | 0.15m | |
Insulation colour | black | |
Support | 4K, HDCP | |
Enclosure material | ABS | |
Connector colour | black |