+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD-UC-UA-04

Adapter; OTG,USB 3.1; USB A socket,USB C plug; nickel plated


Manufacturer: LANBERG

Manufacturer part number:
AD-UC-UA-04
TME Symbol:
AD-UC-UA-04

Specification

Manufacturer
LANBERG
Type of transition
adapter
Version
OTG, USB 3.1
Contact plating
nickel plated
Cable length
0.15m
Enclosure material
ABS
Connector colour
black
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight20.6 g
Certificates
EAN code5901969423044

WATCH VIDEO

See other products in this category: USB cables and adapters LANBERG,
*
AD-UC-UA-04
11 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 5 pcs - 2.91 USDGross price for quantities from 5 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 20 pcs - 2.21 USDGross price for quantities from 20 pcs - 2.21 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.