+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | digital input/output | |
Operating temperature | -10...70°C | |
Manufacturer series | ADAM-6000 | |
Number of inputs | 4 | |
Body dimensions | 70x122x27mm | |
Mounting | for DIN rail mounting, on panel | |
Number of outputs | 4 | |
Kind of input 1 | digital | |
Kind of output 1 | SPDT x4 | |
Connection | RJ45 x2 | |
Number of ports | 2 | |
Enclosure material | ABS | |
Support | DHCP, GCL, HTTP, Modbus TCP, switch, TCP/IP, UDP | |
Output 1 electrical parameters | 30V DC / 5A, 250V AC / 5A |