+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LANBERG
Alternative designations: Z20381
Manufacturer | LANBERG | |
Type of enclosures accessories | shelf | |
Useful height (U) | 1U | |
Colour | black | |
Standard | 19" | |
Trade name | rack shelf |