+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-1007-B

Shelf; 1U; black; Standard: 19"; rack shelf


Manufacturer: LANBERG

Manufacturer part number:
AK-1007-B

Alternative designations: Z20384

TME Symbol:
AK-1007-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
shelf
Useful height (U)
1U
Colour
black
Standard
19"
Trade name
rack shelf
Gross weight2.9397 kg
EAN code5901969403640

WATCH VIDEO

See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
AK-1007-B
9 in TME stock
Net price for quantities from 1 pcs - 36.72 USDGross price for quantities from 1 pcs - 36.72 USD
Net price for quantities from 3 pcs - 34.04 USDGross price for quantities from 3 pcs - 34.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.