+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-1011-B

Shelf; Standard: 19"; rack shelf


Manufacturer: LANBERG

Manufacturer part number:
AK-1011-B

Alternative designations: Z22576

TME Symbol:
AK-1011-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
shelf
Standard
19"
Trade name
rack shelf
Gross weight5.3423 kg
EAN code5901969406429

WATCH VIDEO

See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
AK-1011-B
4 in TME stock
Net price for quantities from 1 pcs - 41.54 USDGross price for quantities from 1 pcs - 41.54 USD
Net price for quantities from 3 pcs - 38.60 USDGross price for quantities from 3 pcs - 38.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.