+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LANBERG
Alternative designations: Z34596
Manufacturer | LANBERG | |
Type of enclosures accessories | shelf | |
Useful height (U) | 1U | |
Colour | black | |
Kit contents | screw | |
Standard | 19" | |
Force | 25kg | |
Dimension Y | 44.45mm | |
Dimension X | 482mm | |
Dimension Z | 220mm |