+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-1014-S

Shelf; 1U; grey; screw; Standard: 19"; 25kg; Y: 44.45mm; X: 482mm


Manufacturer: LANBERG

Manufacturer part number:
AK-1014-S

Alternative designations: Z34597

TME Symbol:
AK-1014-S

Specification

Manufacturer
LANBERG
Type of enclosures accessories
shelf
Useful height (U)
1U
Colour
grey
Kit contents
screw
Standard
19"
Force
25kg
Dimension Y
44.45mm
Dimension X
482mm
Dimension Z
220mm
Gross weight1.3501 kg
Certificates
EAN code5901969447033

WATCH VIDEO

See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
AK-1014-S
0 in TME stock
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 3 pcs - 7.02 USDGross price for quantities from 3 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.