+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-1902-B

Mounting rail; black; Standard: 19"


Manufacturer: LANBERG

Manufacturer part number:
AK-1902-B

Alternative designations: Z33914

TME Symbol:
AK-1902-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
mounting rail
Colour
black
Standard
19"
Gross weight3.128 kg
EAN code5901969441093

WATCH VIDEO

See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
AK-1902-B
0 in TME stock
Net price for quantities from 1 set - 14.96 USDGross price for quantities from 1 set - 14.96 USD
Net price for quantities from 3 set - 13.97 USDGross price for quantities from 3 set - 13.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.