+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-2001-B

Drawer; 2U; black; screw; Standard: 19"; 90kg; Y: 88mm; X: 360mm


Manufacturer: LANBERG

Manufacturer part number:
AK-2001-B

Alternative designations: Z34110

TME Symbol:
AK-2001-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
drawer
Useful height (U)
2U
Colour
black
Kit contents
screw
Standard
19"
Force
90kg
Dimension Y
88mm
Dimension X
360mm
Dimension Z
482mm
Gross weight6.8607 kg
Certificates
EAN code5901969441642

WATCH VIDEO

See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
AK-2001-B
0 in TME stock
Net price for quantities from 1 pcs - 27.62 USDGross price for quantities from 1 pcs - 27.62 USD
Net price for quantities from 3 pcs - 25.78 USDGross price for quantities from 3 pcs - 25.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.