+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LANBERG
Alternative designations: Z34111
Manufacturer | LANBERG | |
Type of enclosures accessories | drawer | |
Useful height (U) | 2U | |
Colour | grey | |
Kit contents | screw | |
Standard | 19" | |
Force | 90kg | |
Dimension Y | 88mm | |
Dimension X | 360mm | |
Dimension Z | 482mm |