+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-2002-B

Drawer; 19"; W: 440mm; H: 44mm; D: 270mm; 1U; Colour: black; 90kg

NEW

Manufacturer: LANBERG

Manufacturer part number:
AK-2002-B

Alternative designations: Z35318

TME Symbol:
AK-2002-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
drawer
Standard
19"
Width
440mm
Height
44mm
Depth
270mm
Useful height (U)
1U
Body colour
black
Force
90kg
Gross weight4.3 kg
EAN code5901969448719
See other products in this category: RACK Enclosures - Accessories LANBERG,
*
AK-2002-B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.26 USDGross price for quantities from 1 pcs - 21.26 USD
Net price for quantities from 3 pcs - 19.85 USDGross price for quantities from 3 pcs - 19.85 USD