+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-2004-B

Drawer; W: 482.6mm; H: 176mm; D: 360mm; 4U; Standard: 19"; 90kg

NEW

Manufacturer: LANBERG

Manufacturer part number:
AK-2004-B

Alternative designations: Z35322

TME Symbol:
AK-2004-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
drawer
Width
482.6mm
Height
176mm
Depth
360mm
Useful height (U)
4U
Standard
19"
Body colour
black
Force
90kg
Gross weight19.5 kg
EAN code5901969448757
See other products in this category: RACK Enclosures - Accessories LANBERG,
*
AK-2004-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.63 USDGross price for quantities from 1 pcs - 35.63 USD
Net price for quantities from 3 pcs - 33.09 USDGross price for quantities from 3 pcs - 33.09 USD