+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR500/R

Automation module: meter; AR500; 20÷50VAC; 20÷72VDC; Display: LED


Manufacturer: APAR

Manufacturer part number:
AR500/R
TME Symbol:
AR500

Specification

Manufacturer
APAR
Type of automation module
meter
Controlled parameter
analogue signal, humidity, pressure, speed, temperature
Controlled parameter range
-200...520°C, -200...620°C, -200...850°C, -50...170°C, -40...800°C, -40...1200°C, -40...1600°C, -35...1300°C, -25...350°C, -25...820°C, 300...1800°C
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Manufacturer series
AR500
Kind of display used
LED
Display parameters
4 digit
1 display colour
red
Number of analog inputs
1
Supply voltage
  • 20...50V AC
  • 20...72V DC
Gross weight99.72 g
Certificates
EAN code5903672600514
See other products in this category: Temperature Regulators APAR,
See other products from this series.:
*
AR500/R
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 106.61 USDGross price for quantities from 1 pcs - 106.61 USD
Net price for quantities from 5 pcs - 103.33 USDGross price for quantities from 5 pcs - 103.33 USD