+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR594/RS485

Converter: temperature; 18÷50VDC; 13÷34VAC; Features: 1 channel


Manufacturer: APAR

Manufacturer part number:
AR594/RS485
TME Symbol:
AR594

Specification

Manufacturer
APAR
Type of converter
temperature
Sensors features
1 channel
Kind of output 1
RS485 Modbus RTU
Kind of input 1
Ni100, Pt100, thermocouple B, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Body dimensions
120x101x17.5mm
Controlled parameter
temperature
Supply voltage
  • 13...34V AC
  • 18...50V DC
Gross weight112.78 g
EAN code5903672600798
See other products in this category: Temperature Transducers APAR,
*
AR594/RS485
1 in TME stock
Net price for quantities from 1 pcs - 121.34 USDGross price for quantities from 1 pcs - 121.34 USD
Net price for quantities from 5 pcs - 117.61 USDGross price for quantities from 5 pcs - 117.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.