+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AV01001

Knife; universal; 150mm; locked blade; Handle material: polyamide


Manufacturer: AVIT

Manufacturer part number:
AV01001
TME Symbol:
AV-01001

Specification

Manufacturer
AVIT
Type of tool
knife
Pliers/knives application
universal
Tool length
150mm
Oblique pliers/knives features
locked blade
Handle material
polyamide
Trade name
assembly knife
Gross weight109.41 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives AVIT,
*
AV01001
5 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 3 pcs - 4.64 USDGross price for quantities from 3 pcs - 4.64 USD
Net price for quantities from 12 pcs - 4.22 USDGross price for quantities from 12 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs