+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AV06020

Pliers; universal; 200mm


Manufacturer: AVIT

Manufacturer part number:
AV06020
TME Symbol:
AV-06020

Specification

Manufacturer
AVIT
Type of tool
pliers
Kind of pliers
universal
Pliers length
200mm
Tool material
stainless steel
Conform to the norm
DIN ISO 5746
Gross weight299 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Pliers AVIT,
*
AV06020
5 in TME stock
Net price for quantities from 1 pcs - 11.51 USDGross price for quantities from 1 pcs - 11.51 USD
Net price for quantities from 3 pcs - 10.56 USDGross price for quantities from 3 pcs - 10.56 USD
Net price for quantities from 6 pcs - 9.60 USDGross price for quantities from 6 pcs - 9.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs