+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-8450

Benchtop multimeter; LCD; 4,5 digit; Sampling: 25x/s; 100÷240VAC

Manufacturer: AXIOMET

Manufacturer part number:
AX-8450
TME Symbol:
AX-8450

Specification

Manufacturer
AXIOMET
Type of meter
benchtop multimeter
Kind of display used
LCD
Display parameters
4,5 digit
Sampling
25x/s
DC voltage measuring range
10µV...200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.03% + 0.02% range)
AC voltage measuring range
10µV...200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(0.4% + 0.05% range)
DC current measuring range
0.1µA...2mA/20mA/200mA/2A/20A
DC current measuring accuracy
±(0.08% + 0.02% range)
AC current measuring range
0.1µA...2mA/20mA/200mA/2A/20A
AC current measuring accuracy
±(0.5% + 0.3% range)
Resistance measuring range
10mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(0.1%+0.025% range)
Frequency measuring range
0...10Hz/100Hz/100kHz/1MHz
Frequency measuring accuracy
±(0.01% + 0.008% range)
Diode test
0.5mA @2V
Continuity test
acoustic indication, <10Ω
Measurement
AC current, dB, dBm, DC current, resistance
Connectors for the country
Europe
Operating temperature
0...40°C
Dimensions
225x100x355mm
Interface
  • RS232
  • USB
Kind of output connector
  • D-Sub female socket
  • USB A socket
Supply voltage
  • 100...240V AC
Measuring instrument features
  • autoranging
  • high accuracy shown as ±(reading% + range%)
  • HOLD function
  • MIN/MAX/REL function
Standard equipment
  • mains cable
  • test leads
Gross weight4.0085 kg
Guarantee (months)12

WATCH VIDEO

See other products in this category: Benchtop digital multimeters AXIOMET
*
AX-8450
Product withdrawn from the offer
Use the specification table below to search for similar products