+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE076440014

Sweatshirt; Size: XL; grey; 280g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE076440014
TME Symbol:
BE076440014

Specification

Manufacturer
BETA
Type of OSH component
sweatshirt
Size
XL
Colour
grey
Conform to the norm
CE
Material
cotton, graphene, polyester
Grammage
280g/m2
Gross weight636 g
EAN code8054809559575
See other products in this category: Work and Protective Clothing BETA,
*
BE076440014
0 in TME stock
Net price for quantities from 1 pcs - 41.39 USDGross price for quantities from 1 pcs - 41.39 USD
Net price for quantities from 3 pcs - 39.91 USDGross price for quantities from 3 pcs - 39.91 USD
No. of pieces (Multiplicity: 1)