+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

010090058

Pliers; straight,half-rounded nose,elongated; 342mm

Manufacturer: BETA

Manufacturer part number:
010090058
TME Symbol:
BE1009L/D

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
elongated, half-rounded nose, straight
Pliers length
342mm
Gross weight441.7 g
EAN code8014230758466
See other products in this category: Flat and Semicircular Pliers BETA,
*
010090058
0 in TME stock
Net price for quantities from 1 pcs - 30.86 USDGross price for quantities from 1 pcs - 30.86 USD
Net price for quantities from 3 pcs - 29.98 USDGross price for quantities from 3 pcs - 29.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.