+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1033/180

Pliers; for circlip; internal; 19÷60mm; Pliers len: 180mm; angular


Manufacturer: BETA

Manufacturer part number:
1033/180
TME Symbol:
BE1033/180

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Diameter
19...60mm
Pliers length
180mm
Version
angular
Gross weight163.25 g
EAN code8014230176123
See other products in this category: Ring Pliers BETA,
*
1033/180
0 in TME stock
Net price for quantities from 1 pcs - 23.26 USDGross price for quantities from 1 pcs - 23.26 USD
Net price for quantities from 3 pcs - 22.43 USDGross price for quantities from 3 pcs - 22.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.