+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1038/175

Pliers; for circlip; external; 19÷60mm; Pliers len: 175mm; angular


Manufacturer: BETA

Manufacturer part number:
1038/175
TME Symbol:
BE1038/175

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
19...60mm
Pliers length
175mm
Version
angular
Gross weight171.5 g
EAN code8014230039602
See other products in this category: Ring Pliers BETA,
*
1038/175
0 in TME stock
Net price for quantities from 1 pcs - 24.69 USDGross price for quantities from 1 pcs - 24.69 USD
Net price for quantities from 3 pcs - 23.81 USDGross price for quantities from 3 pcs - 23.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.