+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1048N/250

Pliers; for pipe gripping,adjustable; 250mm; PVC coated handles


Manufacturer: BETA

Manufacturer part number:
1048N/250
TME Symbol:
BE1048N/250

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
250mm
Conform to the norm
DIN ISO 8976
Oblique pliers/knives features
PVC coated handles
Gross weight408.8 g
EAN code8054809250359
See other products in this category: Adjustable Pliers BETA,
*
1048N/250
0 in TME stock
Net price for quantities from 1 pcs - 26.07 USDGross price for quantities from 1 pcs - 26.07 USD
Net price for quantities from 3 pcs - 24.95 USDGross price for quantities from 3 pcs - 24.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.