+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

010800015

Pliers; side,cutting; 160mm

Manufacturer: BETA

Manufacturer part number:
010800015
TME Symbol:
BE1080D/15

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
cutting, side
Pliers/knives application
for cutting of plastics
Pliers length
160mm
Gross weight149.8 g
EAN code8014230734156
See other products in this category: Cutting Pliers BETA,
*
010800015
20 in TME stock
Net price for quantities from 1 pcs - 23.26 USDGross price for quantities from 1 pcs - 23.26 USD
Net price for quantities from 3 pcs - 22.43 USDGross price for quantities from 3 pcs - 22.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs