+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE1084BM/200

Pliers: cutting; side; 200mm


Manufacturer: BETA

Manufacturer part number:
BE1084BM/200
TME Symbol:
BE1084BM/200

Specification

Manufacturer
BETA
Type of pliers
cutting
Kind of pliers
side
Conform to the norm
DIN ISO 5749
Pliers length
200mm
Oblique pliers/knives features
  • chrome plated head
  • ergonomic two-component handles
Gross weight383 g
EAN code8014230422091
See other products in this category: Cutting Pliers BETA,
*
BE1084BM/200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.65 USDGross price for quantities from 1 pcs - 32.65 USD
Net price for quantities from 3 pcs - 31.48 USDGross price for quantities from 3 pcs - 31.48 USD