+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

011320107

Cutters; 170mm


Manufacturer: BETA

Manufacturer part number:
011320107
TME Symbol:
BE1132/170

Specification

Manufacturer
BETA
Type of tool
cutters
Length
170mm
Gross weight210.46 g
EAN code8014230513690
See other products in this category: Wire Rope and Cable Cutters BETA,
*
011320107
2 in TME stock
Net price for quantities from 1 pcs - 40.69 USDGross price for quantities from 1 pcs - 40.69 USD
Net price for quantities from 3 pcs - 39.23 USDGross price for quantities from 3 pcs - 39.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.