+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

011320113

Cutters; 230mm


Manufacturer: BETA

Manufacturer part number:
011320113
TME Symbol:
BE1132/230

Specification

Manufacturer
BETA
Type of tool
cutters
Length
0.23m
Gross weight408.8 g
EAN code8014230513706
See other products in this category: Wire Rope and Cable Cutters BETA,
*
011320113
1 in TME stock
Net price for quantities from 1 pcs - 50.18 USDGross price for quantities from 1 pcs - 50.18 USD
Net price for quantities from 3 pcs - 48.39 USDGross price for quantities from 3 pcs - 48.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.