+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

011330001

Cutters; 600mm


Manufacturer: BETA

Manufacturer part number:
011330001
TME Symbol:
BE1133

Specification

Manufacturer
BETA
Type of tool
cutters
Length
0.6m
Pliers/knives application
for cutting large diameter copper and aluminium cables
Gross weight2.219 kg
EAN code8014230580999
See other products in this category: Wire Rope and Cable Cutters BETA,
*
011330001
0 in TME stock
Net price for quantities from 1 pcs - 123.84 USDGross price for quantities from 1 pcs - 123.84 USD
Net price for quantities from 3 pcs - 119.41 USDGross price for quantities from 3 pcs - 119.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.