+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of tool | cutters | |
Kind of pliers | cutting | |
Version | with ratchet | |
Pliers length | 255mm | |
Pliers/knives application | for cables | |
Oblique pliers/knives features | anti-slip handles | |
Max. cable diameter | 32mm |