+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE1135/190

Cutters; cutting; 190mm; Cutting range: Ø4mm max

NEW

Manufacturer: BETA

Manufacturer part number:
BE1135/190
TME Symbol:
BE1135/190

Specification

Manufacturer
BETA
Type of tool
cutters
Kind of pliers
cutting
Pliers length
190mm
Cutting range
Ø4mm max
Pliers/knives application
for steel ropes
Oblique pliers/knives features
  • anti-slip handles
  • opening lock
  • return spring
Gross weight660 g
EAN code8054809643106
See other products in this category: Wire Rope and Cable Cutters BETA,
*
BE1135/190
0 in TME stock
Net price for quantities from 1 pcs - 33.50 USDGross price for quantities from 1 pcs - 33.50 USD
Net price for quantities from 3 pcs - 32.30 USDGross price for quantities from 3 pcs - 32.30 USD
No. of pieces (Multiplicity: 1)