+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE1168BM/200

Pliers: half-rounded nose; curved; 200mm


Manufacturer: BETA

Manufacturer part number:
BE1168BM/200
TME Symbol:
BE1168BM/200

Specification

Manufacturer
BETA
Type of pliers
half-rounded nose
Kind of pliers
curved
Pliers length
200mm
Conform to the norm
DIN ISO 5745
Oblique pliers/knives features
  • chrome plated head
  • ergonomic two-component handles
  • pliers head deflected at 45° angle
  • serrated jaws
Gross weight211.6 g
EAN code8014230422657
See other products in this category: Flat and Semicircular Pliers BETA,
*
BE1168BM/200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.75 USDGross price for quantities from 1 pcs - 28.75 USD
Net price for quantities from 3 pcs - 27.73 USDGross price for quantities from 3 pcs - 27.73 USD