+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE1168MQ/160

Pliers; insulated,curved,half-rounded nose; 160mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1168MQ/160
TME Symbol:
BE1168MQ/160

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
curved, half-rounded nose, insulated
Pliers length
160mm
Conform to the norm
DIN EN 60900
Oblique pliers/knives features
  • chrome plated head
  • ergonomic two-component handles
  • pliers head deflected at 45° angle
  • serrated jaws
Gross weight161 g
EAN code8014230422688
See other products in this category: Insulated Pliers BETA,
*
BE1168MQ/160
0 in TME stock
Net price for quantities from 1 pcs - 42.84 USDGross price for quantities from 1 pcs - 42.84 USD
Net price for quantities from 3 pcs - 41.31 USDGross price for quantities from 3 pcs - 41.31 USD
No. of pieces (Multiplicity: 1)