+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

011730101

Pliers; round; 125mm

Manufacturer: BETA

Manufacturer part number:
011730101
TME Symbol:
BE1173BM

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
round
Pliers length
125mm
Conform to the norm
DIN ISO 9655
Gross weight86.4 g
EAN code8014230513249
See other products in this category: Flat and Semicircular Pliers BETA,
*
011730101
2 in TME stock
Net price for quantities from 1 pcs - 31.80 USDGross price for quantities from 1 pcs - 31.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts