+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

011820101

Pliers: cutting; side,miniature; 120mm


Manufacturer: BETA

Manufacturer part number:
011820101
TME Symbol:
BE1182BM

Specification

Manufacturer
BETA
Type of pliers
cutting
Kind of pliers
miniature, side
Oblique pliers/knives features
ergonomic two-component handles
Cutting range
soft wire Ø1mm max
Pliers length
120mm
Gross weight76.63 g
EAN code8014230513300
See other products in this category: Cutting Pliers BETA,
*
011820101
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.66 USDGross price for quantities from 1 pcs - 39.66 USD
Net price for quantities from 4 pcs - 38.25 USDGross price for quantities from 4 pcs - 38.25 USD
Packaging method by the manufacturer:Cardboard = 2 pcs