+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1183BM

Side,cutting; ergonomic two-component handles; 120mm


Manufacturer: BETA

Manufacturer part number:
1183BM
TME Symbol:
BE1183BM

Specification

Manufacturer
BETA
Kind of pliers
cutting, side
Oblique pliers/knives features
ergonomic two-component handles
Conform to the norm
DIN ISO 9654
Cutting range
soft wire Ø1mm max
Pliers length
120mm
Type of pliers
cutting
Gross weight74.13 g
EAN code8014230513317
See other products in this category: Cutting Pliers BETA,
*
1183BM
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.19 USDGross price for quantities from 1 pcs - 40.19 USD
Net price for quantities from 4 pcs - 38.76 USDGross price for quantities from 4 pcs - 38.76 USD
Packaging method by the manufacturer:Cardboard = 2 pcs