+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

011860101

Pliers; side,cutting; 120mm

Manufacturer: BETA

Manufacturer part number:
011860101
TME Symbol:
BE1186BM/120

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
cutting, side
Conform to the norm
DIN ISO 9654
Cutting range
soft wire Ø1mm max
Pliers length
120mm
Gross weight73.78 g
EAN code8014230513362
See other products in this category: Cutting Pliers BETA,
*
011860101
3 in TME stock
Net price for quantities from 1 pcs - 41.53 USDGross price for quantities from 1 pcs - 41.53 USD
Net price for quantities from 4 pcs - 40.04 USDGross price for quantities from 4 pcs - 40.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs