+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

011910101

Pliers: cutting; oblique; 130mm

Manufacturer: BETA

Manufacturer part number:
011910101
TME Symbol:
BE1191BM

Specification

Manufacturer
BETA
Type of pliers
cutting
Kind of pliers
oblique
Conform to the norm
DIN ISO 9654
Cutting range
soft wire Ø0,8mm max
Pliers length
130mm
Gross weight82.84 g
EAN code8014230513409
See other products in this category: Cutting Pliers BETA,
*
011910101
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.37 USDGross price for quantities from 1 pcs - 39.37 USD
Net price for quantities from 4 pcs - 37.97 USDGross price for quantities from 4 pcs - 37.97 USD
Packaging method by the manufacturer:Cardboard = 2 pcs