+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

011910110

Pliers; side,cutting,miniature; 130mm


Manufacturer: BETA

Manufacturer part number:
011910110
TME Symbol:
BE1191BM/L

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Oblique pliers/knives features
ergonomic two-component handles
Cutting range
soft wire Ø1mm max
Pliers length
130mm
Gross weight83.93 g
EAN code8014230513416
See other products in this category: Cutting Pliers BETA,
*
011910110
3 in TME stock
Net price for quantities from 1 pcs - 41.60 USDGross price for quantities from 1 pcs - 41.60 USD
Net price for quantities from 4 pcs - 40.12 USDGross price for quantities from 4 pcs - 40.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs