+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

017730000

Knife; Tool length: 180mm; W: 25mm; pulled out, breakable blade


Manufacturer: BETA

Manufacturer part number:
017730000
TME Symbol:
BE1773A

Specification

Manufacturer
BETA
Type of tool
knife
Tool length
180mm
Width
25mm
Oblique pliers/knives features
pulled out, breakable blade
Gross weight162.8 g
EAN code8014230605821

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BETA,
*
017730000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.38 USDGross price for quantities from 1 pcs - 14.38 USD
Net price for quantities from 3 pcs - 13.87 USDGross price for quantities from 3 pcs - 13.87 USD