+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM1335

Cutters; 183mm; Cutting range: copper cable 35mm2; for cables


Manufacturer: BM GROUP

Manufacturer part number:
BM1335
TME Symbol:
BM1335

Specification

Manufacturer
BM GROUP
Type of tool
cutters
Tool length
183mm
Cutting range
copper cable 35mm2
Blade hardness
52-54 HRC
Tools application
for cables
Gross weight185.9 g
EAN code8013629133532
See other products in this category: Wire Rope and Cable Cutters BM GROUP,
*
BM1335
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.42 USDGross price for quantities from 1 pcs - 13.42 USD
Net price for quantities from 3 pcs - 13.04 USDGross price for quantities from 3 pcs - 13.04 USD
Packaging method by the manufacturer:Cardboard = 12 pcs