+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-0641

Pliers; side,cutting; 135mm


Manufacturer: BERNSTEIN

Manufacturer part number:
3-0641
TME Symbol:
BRN-3-0641

Specification

Manufacturer
BERNSTEIN
Type of tool
pliers
Kind of pliers
cutting, side
Blade hardness
56-58 HRC
Cutting range
soft wire Ø1mm max
Pliers length
135mm
Gross weight86.92 g

WATCH VIDEO

See other products in this category: Cutting Pliers BERNSTEIN,
*
3-0641
48 in TME stock
Net price for quantities from 1 pcs - 8.97 USDGross price for quantities from 1 pcs - 8.97 USD
Net price for quantities from 3 pcs - 8.37 USDGross price for quantities from 3 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 15 pcs