+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-655-15

Pliers; side,cutting,precision; ESD; 125mm; without chamfer


Manufacturer: BERNSTEIN

Manufacturer part number:
3-655-15
TME Symbol:
BRN-3-655-15

Specification

Manufacturer
BERNSTEIN
Type of tool
pliers
Kind of pliers
cutting, precision, side
Version
ESD
Conform to the norm
EN 61340-2-1 EN 61340-2-3 EN 61340-5-5
Pliers/knives application
designed for precise works in electronics and electrical engineering
Pliers length
125mm
Kind of cut
without chamfer
Oblique pliers/knives features
  • ergonomic two-component handles
  • oval head
  • return spring
Cutting range
  • medium hard wire Ø1mm max
  • soft wire Ø1,5mm max
Gross weight78.23 g

WATCH VIDEO

See other products in this category: Cutting Pliers BERNSTEIN,
*
3-655-15
5 in TME stock
Net price for quantities from 1 pcs - 48.74 USDGross price for quantities from 1 pcs - 48.74 USD
Net price for quantities from 3 pcs - 45.49 USDGross price for quantities from 3 pcs - 45.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 10 pcs