+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-960

Pliers: set; ESD; bag; 4pcs.


Manufacturer: BERNSTEIN

Manufacturer part number:
3-960
TME Symbol:
BRN-3-960

Specification

Manufacturer
BERNSTEIN
Type of pliers
set
Version
ESD
Kind of package
bag
Quantity in set/package
4pcs.
Kit contents
  • flat pliers for gripping and bending, length 120mm
  • half round pliers for gripping and bending, length 125mm
  • side cutters, for cutting soft wire up to diameter 1,5mm and hard wire up to diameter 0,4mm; length 120mm
  • side cutters, for cutting soft wire up to diameter 0,8mm with curved jaw cutting tips; length 125mm
Tool set features
  • burnished
  • dissipative handles
  • pliers fitted with expanding spring
Gross weight363.54 g

WATCH VIDEO

See other products in this category: Pliers Sets BERNSTEIN,
*
3-960
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 170.90 USDGross price for quantities from 1 pcs - 170.90 USD
Net price for quantities from 4 pcs - 159.51 USDGross price for quantities from 4 pcs - 159.51 USD