+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-515

Knife; 140mm; Handle material: metal; Material: stainless steel

Manufacturer: BERNSTEIN

Manufacturer part number:
5-515
TME Symbol:
BRN-5-515

Specification

Manufacturer
BERNSTEIN
Type of tool
knife
Blade length
140mm
Handle material
metal
Blade material
stainless steel
Gross weight15.68 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BERNSTEIN,
*
5-515
14 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 3 pcs - 2.00 USDGross price for quantities from 3 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerBag = 20 pcs