+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-518

Blade; Blade length: 110mm; W: 18mm; 10pcs.


Manufacturer: BERNSTEIN

Manufacturer part number:
5-518
TME Symbol:
BRN-5-518

Specification

Manufacturer
BERNSTEIN
Type of tool accessories
blade
Blade length
110mm
Width
18mm
Quantity in set/package
10pcs.
Related items
BRN-5-517, BRN-5-519
Gross weight76.3 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BERNSTEIN,
*
5-518
14 in TME stock
Net price for quantities from 1 set - 3.03 USDGross price for quantities from 1 set - 3.03 USD
Net price for quantities from 4 set - 2.82 USDGross price for quantities from 4 set - 2.82 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 set